• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston DataTraveler Exodia M USB stick Retail 64 GB Black/blue DTXM/64GB USB A (USB 3.2 1st gen)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingston technology DataTraveler 64 GB USB3.2 Gen 1 Exodia M (black + blue)

  • 64 GB USB type A 3.2 2nd Gen 1 (3.1 Gen 1)
  • Form factor: Slide
  • Black/Blue
  • 1 pc(s)

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black/blue

Weight

10 g

Dim

(W x H x D) 21.8 x 11.6 x 67.4 mm

Width

21.8 mm

Height

11.6 mm

Depth

67.4 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3173033 Kingston DataTraveler Exodia M USB stick Retail 64 GB Black/blue DTXM/64GB USB A (USB 3.2 1st gen)

Description

The Kingston DataTraveler® Exodia™ M offers easy access to laptops, desktop PCs, monitors and other digital devices thanks to the power of USB 3.2 Gen 1. The DT Exodia M makes possible fast data transmission and a comfortable storage of documents, music, videos and more. It is available in several elegant color options, which correspond to a storage capacity of up to 256GB. Its practical design makes it an ideal storage solution for traveling, whether at the workplace, at home or in the school.

Functional design
The design of the movable cap protects the USB-connection and your data, when the stick is not used.

Tangible comfort
The light-weight USB 3.2 Gen 1-conforming storage solution enables fast file transfers.

Ultimate portability
Various storage capacities with colored cap and an eyelet, which can be attached to key rings simply.

This text is machine translated.

Features

  • Movable cap for protection of the USB connection
  • Multiple color options based on storage capacity
  • Eyelet for easy attachment to a key ring.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.