Kingston Technology DataTraveler 1 TB Max 1000R/900W USB 3.2 1st Gen 2
1 TB USB Type C® 3.2 Gen 2 (3.1 Gen 2)
Read speed 1000 MB/s Write speed 900 MB/s.
Form factor: Slide
Black
Technical specifications
Product type
USB stick
Memory capacity
1 TB
Interfaces
USB C®
Writing
900 MBps
Reading
1000 MBps
Factory colour
Black
Weight
12 g
Dim
(W x H x D) 22 x 9.02 x 82.2 mm
Width
22 mm
Height
9.02 mm
Depth
82.2 mm
Type
Retail
UKCA
yes
Description
Kingston’s DataTraveler® Max drives achieve record-breaking read/write speeds of up to 1.000/900 MB/s thanks to the latest USB 3.2 Gen 2 standard The unique, corrugated, portable, convenient case protects the plug when not in use and can be moved with a single movement. Available with USB Type C® and Type A connectors, it is suitable for next-generation laptops and desktops as well as traditional devices. The DT Max series delivers superior performance and large capacities of up to 1 TB, making it ideal for transferring and storing large digital files such as HD photos, 4K/8K videos, music and more.
Latest USB 3.2 Gen 2 standard Move your files very fast with unbelievable speeds of up to 1,000 MB/s while reading, 900MB/s while writing.
Uncompromising storage Available in large capacities from 256 GB up to 1 TB, for transporting your digital library.
Dual option for connectivity USB Type C® and Type A connector variants for seamless file transfer to next-generation laptops or desktops and traditional laptops.
Unique Design Convenient single-hand slide cap, LED status display and functional key ring eyelet.
This text is machine translated.
Features
Advanced USB 3.2 Gen 2 drives
Unique corrugated case with key ring eyelet
Up to 1,000 MB/s read speeds
Capacities of up to 1 TB
Description
Kingston’s DataTraveler® Max drives achieve record-breaking read/write speeds of up to 1.000/900 MB/s thanks to the latest USB 3.2 Gen 2 standard The unique, corrugated, portable, convenient case protects the plug when not in use and can be moved with a single movement. Available with USB Type C® and Type A connectors, it is suitable for next-generation laptops and desktops as well as traditional devices. The DT Max series delivers superior performance and large capacities of up to 1 TB, making it ideal for transferring and storing large digital files such as HD photos, 4K/8K videos, music and more.
Latest USB 3.2 Gen 2 standard Move your files very fast with unbelievable speeds of up to 1,000 MB/s while reading, 900MB/s while writing.
Uncompromising storage Available in large capacities from 256 GB up to 1 TB, for transporting your digital library.
Dual option for connectivity USB Type C® and Type A connector variants for seamless file transfer to next-generation laptops or desktops and traditional laptops.
Unique Design Convenient single-hand slide cap, LED status display and functional key ring eyelet.