• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston DataTraveler Max USB stick Retail 256 GB Black DTMAX/256GB USB C®

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston Technology DataTraveler 256 GB Max 1000R/900W USB 3.2 1st Gen 2

  • 256 GB USB Type C® 3.2 Gen 2 (3.1 Gen 2)
  • Read speed 1000 MB/s Write speed 900 MB/s.
  • Form factor: Slide
  • Black

Technical specifications

Product type

USB stick

Memory capacity

256 GB

Interfaces

USB C®

Writing

900 MBps

Reading

1000 MBps

Factory colour

Black

Weight

12 g

Dim

(W x H x D) 22 x 9.02 x 82.2 mm

Width

22 mm

Height

9.02 mm

Depth

82.2 mm

Type

Retail

UKCA

yes

Description

Kingston’s DataTraveler® Max drives achieve record-breaking read/write speeds of up to 1.000/900 MB/s thanks to the latest USB 3.2 Gen 2 standard The unique, corrugated, portable, convenient case protects the plug when not in use and can be moved with a single movement. Available with USB Type C® and Type A connectors, it is suitable for next-generation laptops and desktops as well as traditional devices. The DT Max series delivers superior performance and large capacities of up to 1 TB, making it ideal for transferring and storing large digital files such as HD photos, 4K/8K videos, music and more.

Latest USB 3.2 Gen 2 standard
Move your files very fast with unbelievable speeds of up to 1,000 MB/s while reading, 900MB/s while writing.

Uncompromising storage
Available in large capacities from 256 GB up to 1 TB, for transporting your digital library.

Dual option for connectivity
USB Type C® and Type A connector variants for seamless file transfer to next-generation laptops or desktops and traditional laptops.

Unique Design
Convenient single-hand slide cap, LED status display and functional key ring eyelet.

This text is machine translated.

Features

  • Advanced USB 3.2 Gen 2 drives
  • Unique corrugated case with key ring eyelet
  • Up to 1,000 MB/s read speeds
  • Capacities of up to 1 TB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.