• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston KF556C36BBE2A PC RAM DDR5 32 GB 1 x 32 GB 288-pin DIMM CL36 KF556C36BBE2A-32

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston KF556C36BBE2A PC RAM

  • 32 GB (1x 32 GB) DDR5 RAM
  • Clock rate
  • Voltage 1.25 V

Technical specifications

  • On-The ECC: Yes
  • CAS Latency: 36
  • Storage layout (modules x size): 1 x 32 GB
  • Country of origin: China,Taiwan
  • Cooling: Heat sink
Product type

PC RAM

RAM type

DDR5 RAM

Type

KF556C36BBE2A

Memory

32 GB

Memory units

1

Memory size per module

32 GB

Configuration

288-pin DIMM

Latencies

CL36

Factory colour

Black

Operating voltage

1.25 V

Memory techology

DDR5

Range of use

PC

Memory size (RAM)

1 x 32 GB

Cable length

0 cm

Depth

133.4 mm

Height

42.2 mm

Width

7.1 mm

Keyboard layout

German, QWERTZ

32 GB

Weight

16.3 g

UKCA

yes

Operating temperature (T-T)

0 - 85 °C

ECC

no

Backlight

yes

Memory data transfer rate

5600 MT/s

SPD profile

yes

Storage temperature (T-T)

-55 - 100 °C

Package weight

63.6 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427842 Kingston KF556C36BBE2A PC RAM DDR5 32 GB 1 x 32 GB 288-pin DIMM CL36 KF556C36BBE2A-32

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • Improved RGB lighting with new heatsink design*
  • Patented Kingston FURY infrared sync technology™
  • Intel® XMP 3.0 certified
  • AMD EXPO certified
  • Tested by the world's leading motherboard manufacturers**
  • Improved stability when overclocking

What kind of DDR SDRAM are you looking for?