• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston KF560C36BWE2-16 PC RAM card DDR5 16 GB 1 x 16 GB 288-pin DIMM KF560C36BWE2-16

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston KF560C36BWE2-16 PC RAM card

  • 16 GB (1x 16 GB) DDR5 RAM
  • Clock rate
  • Voltage 1.35 V

Technical specifications

  • Cooling: Heat sink
Product type

PC RAM card

RAM type

DDR5 RAM

Type

KF560C36BWE2-16

Memory

16 GB

Memory units

1

Memory size per module

16 GB

Configuration

288-pin DIMM

Factory colour

White

Operating voltage

1.35 V

Memory techology

DDR5

Range of use

PC

Memory size (RAM)

1 x 16 GB

Depth

133.4 mm

Height

34.8 mm

Width

6.6 mm

Design height

34.8 mm

Cooling

Passive

16 GB

Weight

38.6 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331249 Kingston KF560C36BWE2-16 PC RAM card DDR5 16 GB 1 x 16 GB 288-pin DIMM KF560C36BWE2-16

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • More power from 4800MT/s.
  • Improved stability when overclocking
  • Greater efficiency
  • Intel® XMP 3.0 certified
  • AMD EXPO certified
  • Tested by the world's leading motherboard manufacturers**
  • Plug N Play at 4800MT/s***
  • Low-profile heat sink design in black or white

What kind of DDR SDRAM are you looking for?