• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston KSM56E46BD8KM-32HA Server RAM DDR5 32 GB 1 x 32 GB 5600 MHz 288-pin DIMM KSM56E46BD8KM-32HA

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston KSM56E46BD8KM-32HA Server RAM

  • 32 GB (1x 32 GB) DDR5 RAM
  • Clock rate 5600 MHz
  • Voltage

Technical specifications

Product type

Server RAM

RAM type

DDR5 RAM

Type

KSM56E46BD8KM-32HA

Memory

32 GB

Memory units

1

Memory size per module

32 GB

Configuration

288-pin DIMM

Clock speed

5600 MHz

Factory colour

Black

Green

Memory techology

DDR5

Range of use

Server

Memory size (RAM)

1 x 32 GB

Height

31.2 mm

Width

133.3 mm

Design height

31.2 mm

Memory clock speed

5600 MHz

Weight

0.26

UKCA

yes

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?