• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston KSM64R52BD4-96MC Server RAM DDR5 96 GB 1 x 96 GB on-die ECC 288-pin DIMM CL52 KSM64R52BD4-96MC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston KSM64R52BD4-96MC Server RAM

  • 96 GB (1x 96 GB) DDR5 RAM
  • Clock rate
  • Voltage 1.1 V

Technical specifications

  • On-The ECC: Yes
  • CAS Latency: 52
  • Storage layout (modules x size): 1 x 96 GB
  • Row Cycle Time: 48 ns
  • Refresh Row Cycle Time: 410 ns
  • Row Active Time: 32 ns
  • Row Precharge Time (TRP): 16
Product type

Server RAM

RAM type

DDR5 RAM

Type

KSM64R52BD4-96MC

Memory

96 GB

Memory units

1

Memory size per module

96 GB

Configuration

288-pin DIMM

Latencies

CL52

Data integrity check

on-die ECC

Factory colour

Multicolour

Operating voltage

1.1 V

Memory techology

DDR5

Range of use

Server

Memory size (RAM)

1 x 96 GB

Height

31.2 mm

96 GB

Weight

0

UKCA

yes

Operating temperature (T-T)

0 - 95 °C

ECC

yes

JEDEC standard

yes

Memory data transfer rate

6400 MT/s

Operating relative humidity (H-H)

-55 - 100 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451973 Kingston KSM64R52BD4-96MC Server RAM DDR5 96 GB 1 x 96 GB on-die ECC 288-pin DIMM CL52 KSM64R52BD4-96MC

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?