• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston KTH-PL556E-32G PC RAM card DDR5 32 GB 1 x 32 GB 288-pin DIMM CL46 KTH-PL556E-32G

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kingston KTH-PL556E-32G PC RAM card

  • 32 GB (1x 32 GB) DDR5 RAM
  • Clock rate
  • Voltage 1.1 V

Technical specifications

  • CAS Latency: 46
  • Storage layout (modules x size): 1 x 32 GB
Product type

PC RAM card

RAM type

DDR5 RAM

Type

KTH-PL556E-32G

Memory

32 GB

Memory units

1

Memory size per module

32 GB

Configuration

288-pin DIMM

Latencies

CL46

Factory colour

Multicolour

Operating voltage

1.1 V

Memory techology

DDR5

Range of use

PC

Memory size (RAM)

1 x 32 GB

Cable length

0 cm

Keyboard layout

German, QWERTZ

32 GB

UKCA

yes

ECC

yes

Memory data transfer rate

5600 MT/s

Documents & Downloads

Datasheet

Datasheet 3454888 Kingston KTH-PL556E-32G PC RAM card DDR5 32 GB 1 x 32 GB 288-pin DIMM CL46 KTH-PL556E-32G

User & Safety Instructions

User & Safety Instructions 3454888 Kingston KTH-PL556E-32G PC RAM card DDR5 32 GB 1 x 32 GB 288-pin DIMM CL46 KTH-PL556E-32G

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?