• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kirschen 3800005 Scraper

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scraper

Length

150 mm

Width

60 mm

Height

0.5 mm

Dim

(L x W x H) 150 x 60 x 0.5 mm

Content

1 pc(s)

Description

Scraper, angular, in special quality. In spite of great dissemination of the sandpaper are drawn blade continues to be a useful and effective tool for fine ablating of chips, to remove old paint layers and polishes and last but not least for cleaning dirty surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)