
Number
Minimum order quantity: 7
Total (€ 0.77 / piece)
€ 5.39
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M5
- Hole Ø: 3.8 mm
- Cross section (max.): 6 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
6 mm²
- Thread size
M5
- Hole Ø
3.8 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
101R5
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
n. DIN 6qmm M5 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899296 Klauke 101R5 n. DIN 6qmm M5 verzinnt Crimp cable lug 180 ° M5 6 mm² Hole Ø: 3.8 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899296 Klauke 101R5 n. DIN 6qmm M5 verzinnt Crimp cable lug 180 ° M5 6 mm² Hole Ø: 3.8 mm 1 pc(s) Piece





















