
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M6
- Hole Ø: 7 mm
- Cross section (max.): 25 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
25 mm²
- Thread size
M6
- Hole Ø
7 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
104R6
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
Zubehör Kabel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899266 Klauke 104R6 Zubehör Kabel Crimp cable lug 180 ° M6 25 mm² Hole Ø: 7 mm 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1899266 Klauke 104R6 Zubehör Kabel Crimp cable lug 180 ° M6 25 mm² Hole Ø: 7 mm 1 pc(s) Package





















