
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M12
- Hole Ø: 8.2 mm
- Cross section (max.): 35 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
35 mm²
- Thread size
M12
- Hole Ø
8.2 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
105R12
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
n. DIN 35qmm M12 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899345 Klauke 105R12 n. DIN 35qmm M12 verzinnt Crimp cable lug 180 ° M12 35 mm² Hole Ø: 8.2 mm 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1899345 Klauke 105R12 n. DIN 35qmm M12 verzinnt Crimp cable lug 180 ° M12 35 mm² Hole Ø: 8.2 mm 1 pc(s) Package





















