
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M12
- Cross section (max.): 50 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
50 mm²
- Thread size
M12
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
106R12
- Insulation type
Not insulated
- Length
2.8 cm
- RoHS-compliant
Yes
- Type
106R12
- Factory colour
Aluminium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899383 Klauke 106R12 106R12 Crimp cable lug 180 ° M12 50 mm² 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1899383 Klauke 106R12 106R12 Crimp cable lug 180 ° M12 50 mm² 1 pc(s) Package































