
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M10
- Cross section (max.): 95 mm²
Technical specifications
- No. of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
95 mm²
- Thread size
M10
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
108R10
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
n. DIN 95qmm M10 verzinnt
- Factory colour
Aluminium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2145588 Klauke 108R10 n. DIN 95qmm M10 verzinnt Crimp cable lug 180 ° M10 95 mm² 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2145588 Klauke 108R10 n. DIN 95qmm M10 verzinnt Crimp cable lug 180 ° M10 95 mm² 1 pc(s) Package
































