
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M12
- Cross section (max.): 120 mm²
Technical specifications
- No. of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
120 mm²
- Thread size
M12
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
109R12
- Insulation type
Not insulated
- Length
3.5 cm
- RoHS-compliant
Yes
- Type
n. DIN 120qmm M12 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2145225 Klauke 109R12 n. DIN 120qmm M12 verzinnt Crimp cable lug 180 ° M12 120 mm² 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2145225 Klauke 109R12 n. DIN 120qmm M12 verzinnt Crimp cable lug 180 ° M12 120 mm² 1 pc(s) Package





















