
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M8
- Cross section (max.): 150 mm²
Our service for you
Technical specifications
- No. of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
150 mm²
- Thread size
M8
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
10SG8MS
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
with screw connection
- Type
10SG8MS
Documents & Downloads
Datasheet
Datasheet 2146526 Klauke 10SG8MS Crimp cable lug with screw connection 180 ° M8 150 mm² 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2146526 Klauke 10SG8MS Crimp cable lug with screw connection 180 ° M8 150 mm² 1 pc(s) Piece
























