
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 89.95
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Pipe CABLE LUG M12
- Cross section (max.): 300 mm²
Technical specifications
- No. of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
300 mm²
- Thread size
M12
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
13R12
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
straight
- Type
ohne Sichtloch 300qmm M12 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2146345 Klauke 13R12 ohne Sichtloch 300qmm M12 verzinnt Crimp cable lug straight 180 ° M12 300 mm² 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2146345 Klauke 13R12 ohne Sichtloch 300qmm M12 verzinnt Crimp cable lug straight 180 ° M12 300 mm² 1 pc(s) Piece























