• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 1725 Hydraulic foot pump

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hydraulic foot pump 1725

  • / battery

Technical specifications

  • Operating pressure (max.): 460 bar
Product type

Hydraulic foot pump

Weight

5.0 kg

Width

200 mm

Height

100 mm

Length

400 mm

Dim

(L x W x H) 400 x 200 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429656 Klauke 1725 Hydraulic foot pump

Description

Foot operation for two-handed operation of the round and formal punch. Lockable pedal for storage and transport. In conjunction with the train cylinder 50170910 for all hole sizes. Many possible applications Incl. 6.4 mm quick coupling with dust cap.

This text is machine translated.

What kind of Hydraulic Tools are you looking for?