
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M16
- Cross section (max.): 300 mm²
Technical specifications
- No. of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
300 mm²
- Thread size
M16
- Connection angle
180°
- Contact material
Aluminium
- Content
1 pc(s)
- Manufacturer part #
273R16
- Insulation type
Not insulated
- Min. cross section
300 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Type
273R16
- Factory colour
Grey
Grey
Aluminium
16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2146597 Klauke 273R16 Crimp cable lug tin-plated 180 ° M16 300 mm² 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2146597 Klauke 273R16 Crimp cable lug tin-plated 180 ° M16 300 mm² 1 pc(s) Piece





















