
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M12
- Cross section (max.): 10 mm²
Technical specifications
- The number of mounting holes 1
- Product type
Crimp cable lug
- max. cross section
10 mm²
- Thread size
M12
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
2R12
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
ohne Sichtloch 10qmm M12 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899198 Klauke 2R12 ohne Sichtloch 10qmm M12 verzinnt Crimp cable lug 180 ° M12 10 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1899198 Klauke 2R12 ohne Sichtloch 10qmm M12 verzinnt Crimp cable lug 180 ° M12 10 mm² 1 pc(s)























