
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Pipe CABLE LUG M10
- Cross section (max.): 120 mm²
Technical specifications
- No. of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
120 mm²
- Thread size
M10
- Connection angle
180°
- Contact material
Aluminium
- Content
1 pc(s)
- Manufacturer part #
368R10
- Insulation type
Not insulated
- Min. cross section
95 mm²
- RoHS-compliant
Yes
- Features
for sectioned multicore cables
- Type
95qmm rm/sm 120qmm se M10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2146625 Klauke 368R10 95qmm rm/sm 120qmm se M10 Crimp cable lug for sectioned multicore cables 180 ° M10 120 mm² 1 pc(s) Piece





















