
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M14
- Hole Ø: 14 mm
- Cross section (max.): 25 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
25 mm²
- Thread size
M14
- Hole Ø
14 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
4R14
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
tin-plated
- Type
4R/14 o.S.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899361 Klauke 4R14 4R/14 o.S. Crimp cable lug tin-plated 180 ° M14 25 mm² Hole Ø: 14 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899361 Klauke 4R14 4R/14 o.S. Crimp cable lug tin-plated 180 ° M14 25 mm² Hole Ø: 14 mm 1 pc(s) Piece























