• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50068920SET Sheetmetal punch set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With tool: Yes
  • Splitting hole: No.
  • Hydraulic actuation type: Yes
  • Mechanical actuation type: No.
  • Hole sizes ISO: 16, 20, 25, 32, 40, 50, 63
  • Number of sheet metal holes: 7
  • With case/bag: Yes
Product type

Sheetmetal punch set

Material suitability

Steel

Plastic

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430610 Klauke 50068920SET Sheetmetal punch set

Description

This high-quality Slug Buster® split-hole punch set has been specially developed for punching fast, clean and burr-free holes according to ISO 16 to 63 in materials such as steel plate (St37), plastic and aluminum up to 3.5 mm.

This text is machine translated.

Scope of delivery

  • ISO 16 stamp and die (16.2 mm)
  • ISO 20 stamp and die (20.4 mm)
  • ISO 25 stamp and die (25.4 mm)
  • ISO 32 stamp and die (32.5 mm)
  • ISO 40 stamp and die (40.5 mm)
  • ISO 50 stamp and die (50.8 mm)
  • ISO 63 stamp and die (64.0 mm)
  • Traction screws for manual operation Ø 9.5 x 40 mm (50000420)
  • Traction screw for manual operation Ø 19.0 x 75 mm (50040421)
  • Ratchet (50349414)
  • Kwik Stepper™ Step Drill 9.7 mm (50360183)

What kind of Punches are you looking for?