User & Safety Instructions 3430530 Klauke 50342991 Hydraulic punch
Description
Ideal for fast, frontal punching of casings, very flexible in use through rotating head by 180°. Compact design. Manual hydraulic punch with 90° head. Suitable for form holes up to a maximum size of 68 x 68 mm or 35 x 65 mm, round holes up to ISO 63 (diameter 64 mm).
This text is machine translated.
Description
Ideal for fast, frontal punching of casings, very flexible in use through rotating head by 180°. Compact design. Manual hydraulic punch with 90° head. Suitable for form holes up to a maximum size of 68 x 68 mm or 35 x 65 mm, round holes up to ISO 63 (diameter 64 mm).