• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50600192 Square punch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Complete (with draw bolt)
  • Hole shape: Square
  • Splitting hole: No.
  • Hole width 46 mm
  • Hole height 46 mm
  • Hydraulic actuation type: Yes
  • Mechanical actuation: Yes
Product type

Square punch

Material suitability

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429952 Klauke 50600192 Square punch

Description

Punching of burr-free apertures. Complete system consisting of stamp, die plate, traction screw, lock nut and ball bearing nut. Hydraulic actuation. Maximum material thickness (ST37) 3.0mm and V2A 1.5mm. 46 x 46 mm

This text is machine translated.

What kind of Punches are you looking for?