• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50600478 Rectangle punch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Complete (with draw bolt)
  • Hole shape: Rectangular
  • Hole diameter 15.9 mm
  • Splitting hole: No.
  • Hole width 29 mm
  • Hole height 25.1 mm
  • Hydraulic actuation type: Yes
  • Mechanical actuation: Yes
Product type

Rectangle punch

Material suitability

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430562 Klauke 50600478 Rectangle punch

Description

Suitable for steel sheet (ST37), plastic and aluminum. For punching burr-free holes. Complete system consisting of stamp, die plate, traction screw, lock nut and ball bearing nut. Manual and hydraulic actuation. Maximum material thickness (ST37) 2.0mm and V2A 1.5mm .

This text is machine translated.

What kind of Punches are you looking for?