• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 50611257 Square punch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Complete (with draw bolt)
  • Splitting hole: No.
  • Hole width 22.5 mm
  • Hole height 20.1 mm
  • Hydraulic control type: No.
  • Mechanical actuation: Yes
Product type

Square punch

Material suitability

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430646 Klauke 50611257 Square punch

Description

Suitable for steel sheet (ST37), plastic and aluminum up to 2.0 mm thickness, The punching of burr-free apertures. Complete system consisting of stamp, die plate, traction screw, lock nut and ball bearing nut. Manual and hydraulic actuation. Pre-drilling with 12.7 mm diameter pre-drill 50344102.

This text is machine translated.

What kind of Punches are you looking for?