• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52033817 Punch form

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Complete (with draw bolt)
  • Hole diameter 30.2 mm
  • Splitting hole: No.
  • Hole width 36 mm
  • Hole height 65 mm
  • Hydraulic actuation type: Yes
  • Mechanical actuation: Yes
Product type

Punch form

Material suitability

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430086 Klauke 52033817 Punch form

Description

The rectangular holes for heavy connectors are equipped with a drilling template integrated into the matrix for drilling the 4 mounting holes. Suitable for steel sheet (ST37) up to 3.0 mm thick and aluminum up to 3.5 mm thickness. Complete system consisting of stamp, die plate, traction screw and lock nut. Hydraulic actuation. Pre-drilling with 30.2 mm diameter pre-drill 50364146.

This text is machine translated.

What kind of Punches are you looking for?