• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52055440SET Sheetmetal punch set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With tool: Yes
  • Splitting hole: Yes
  • Hydraulic actuation type: Yes
  • Mechanical actuation type: No.
  • Hole sizes ISO: 16-63
  • Number of sheet metal holes: 8
  • Number of towing bolts: 2
  • With case/bag: Yes
Product type

Sheetmetal punch set

Material suitability

Steel

Plastic

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430580 Klauke 52055440SET Sheetmetal punch set

Description

The system is compatible with all Greenlee hand and battery hydraulic punch tools and is excellently suitable for machining steel sheet (ST37), plastic and aluminum up to a thickness of 3.5 mm.

Up to 3-times faster than conventional hole punch tools. The simple and quick handling is ensured by not unscrewing and unscrewing the lock nut.

A clean and fast result is achieved during hydraulic control. The complete system includes draft bolts, clamp, stamp and die. It is available in seven common sizes (ISO 16, 20, 25, 32, 40, 50, 63) and is delivered in a handy plastic case.

The following diameters and draw bolts are provided for the pilot hole: The pilot drill Ø 9.7 mm (50360183) for the 9.5 mm draw pin and the pre-drill Ø 20.5 mm (50344030) for the 19 mm draw pin. (PSU/batteries not included.)

This text is machine translated.

Scope of delivery

  • ISO 16 stamp and die (16.2mm) 
  • ISO 20 stamp and die (20.4 mm) 
  • ISO 25 stamp and die (25.4 mm) 
  • ISO 32 stamp and die (32.5 mm) 
  • ISO 40 stamp and die (40.5 mm) 
  • ISO 50 stamp and die (50.8 mm) 
  • ISO 63 stamp and die (64.0 mm) 
  • Speed Punch™ bracket and 9.5 mm stud for ISO 16/20/25 and PG 16 
  • Speed Punch™ bracket and 19.0 mm stud for ISO 32/40/50/63 
  • Plastic case

What kind of Punches are you looking for?