• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 52066001 Eyebolt

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Hole punch
  • Operating mode: Hydraulic
  • Thread size on stamp 9.5 mm
  • Thread dimension actuation side 9.5 mm
Product type

Eyebolt

Length

9.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430765 Klauke 52066001 Eyebolt

Description

Draw stud 9.5 mm for effective size of 16.2 mm - 25.4 mm, for standard size ISO 16/20/25 and PG 16, SPEED PUNCH split sheet metal hole system, innovative stamp-less profile, simplest and fastest handling, since no unscrewing of lock nut is necessary, suitable for steel plate (ST37), plastic and aluminum up to 3.5 mm thickness, activation: hydraulic.

This text is machine translated.

What kind of Punches are you looking for?