• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 767 Hydraulic hand pump

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand pump 767, hydraulics

  • / battery

Technical specifications

  • Operating pressure (max.): 460 bar
Product type

Hydraulic hand pump

Weight

2.7 kg

Width

100 mm

Height

100 mm

Length

330 mm

Dim

(L x W x H) 330 x 100 x 100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430219 Klauke 767 Hydraulic hand pump

Description

Light, portable hand pump. In conjunction with the train cylinder 50170910 for all hole sizes. Versatile use - works in any position. With 6 bits. Mounting holes for workbench mounting.

This text is machine translated.

What kind of Hydraulic Tools are you looking for?