
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M12
- Cross section (max.): 95 mm²
Technical specifications
- Number of mounting holes 1
- without inspection hole
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
95 mm²
- Thread size
M12
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
8R12
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
Anti-corrosive
- Type
ohne Sichtloch 95qmm M12 verzinnt
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2146880 Klauke 8R12 ohne Sichtloch 95qmm M12 verzinnt Crimp cable lug Anti-corrosive 180 ° M12 95 mm² 1 pc(s) Piece






















