• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke EMS55ST EMS55ST Ratcheting cable cutter 45 mm 500 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ratchet cutter ASR

  • 2-component housing
  • Durable gear
  • Change of cut direction using switch (red)
  • Fatigue-free working thanks to balanced center of gravity
  • LED for work-room lighting
  • Maintenance-free tools
  • Battery System Makita

Technical specifications

  • Head shape: Sickle closed
  • Conductor classes: 1.2 and ACSR
  • Separation time: 8 s to 10 s (depending on material thickness)
  • Number of cuts: 150 cuts at 500mm² Cu Cl. 2
  • Battery charging time 15 min
Product type

Ratcheting cable cutter

Manufacturer part #

EMS55ST

Wire hardness diameter (max.)

45 mm

Wire hardness cross section (max.)

500 mm²

Weight

3.4 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3430883 Klauke EMS55ST EMS55ST Ratcheting cable cutter 45 mm 500 mm²

User & Safety Instructions

User & Safety Instructions 3430883 Klauke EMS55ST EMS55ST Ratcheting cable cutter 45 mm 500 mm²

Description

Electromechanical ratchet cutter 45mm ASR with Makita battery system. Suitable for overhead line and reinforced cable class 1 and 2.

This text is machine translated.

Scope of delivery

  • Electromechanical ratchet cutter Ø 45 mm (EMS55ST)
  • Makita quick charger for 18 V Li-ion batteries (LGL1)
  • Makita battery 18 V / 4.0 Ah, Li-ion (RAL40)
  • Carrying case, black EMS55 (TT55)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.