User & Safety Instructions 3430929 Klauke ES32CFM0000 ES32CFM0000 Hydraulic cutting tool 32 mm
Description
For cutting multi-wire copper and aluminum cables. Narrow cutting head - Ideal in confined spaces. Open cutting head, rotatable. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful motors for maximum working speed. Automatic rewind as per the cut. Energy-saving function by motor disconnection after the cutting process has been completed. Motor quick stop for high user safety. Manual reverse if required. Manual return stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.
This text is machine translated.
Description
For cutting multi-wire copper and aluminum cables. Narrow cutting head - Ideal in confined spaces. Open cutting head, rotatable. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful motors for maximum working speed. Automatic rewind as per the cut. Energy-saving function by motor disconnection after the cutting process has been completed. Motor quick stop for high user safety. Manual reverse if required. Manual return stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.
This text is machine translated.
What kind of Wire & Cable Cutters are you looking for?