• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ES32RMCCFB ES32RMCCFB Hydraulic cutting tool 32 mm

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting time: 2 s to 8 s (depending on cable size/material thickness)
  • Head shape: Scissors open
Product type

Hydraulic cutting tool

Manufacturer part #

ES32RMCCFB

Wire hardness diameter (max.)

32 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430038 Klauke ES32RMCCFB ES32RMCCFB Hydraulic cutting tool 32 mm

Description

ES 32 RMC battery-hydraulic cutting tool Ø 32 mm, tool with remote control, e.g. for telescopic rods, for cutting multi-wire Al/Cu cables class 2, extremely robust design with low weight, slim cutting head - Ideal in critical space, all tool data in view thanks to display and i-press® APP, powerful 18 V Li-ion battery - high capacity, short charging time, can also be used as normal cable cutter when the hotstick holder is not attached

This text is machine translated.

Scope of delivery

  • Bosch battery 18 V / 2.0 Ah, Li-Ion (RALB1EU)
  • Bosch charger for 18 V Li-ion batteries (LGLB1EU)
  • Bluetooth remote control (BTC3)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.