• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ESG105RMCPCFB ESG105RMCPCFB Cordless hydraulic cutter 105 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head shape: Closed Guillotine
  • Cutting time:2 - 13 s (depending upon the cable size)
Product type

Cordless hydraulic cutter

Manufacturer part #

ESG105RMCPCFB

Wire hardness diameter (max.)

105 mm

Weight

10.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430027 Klauke ESG105RMCPCFB ESG105RMCPCFB Cordless hydraulic cutter 105 mm

Description

For cutting copper and aluminum cables with armoring. Tool with remote control. 120 kN cutting force for extremely large cutting area up to diameter 105 mm. Extremely light weight for a tool in this performance class. Closed cutting head with bolt lock, foldable, rotatable. Electronic control and monitoring of cutting process. One-button operating concept for controlling all tool functions Ergonomic 2-component plastic housing with soft inserts Balanced center of gravity for simple handling. Evaluation function via Bluetooth, optical interface and USB adapter. LED for work-room lighting Powerful 18V lithium-ion rechargeable battery with very high capacity. Energy-saving function by motor disconnection after the cutting process has been completed. Powerful motors for maximum working speed. 2-stage hydraulics with fast forward and power stroke. Motor quick stop for high user safety. Automatic rewind as per the cut. Manual reverse if required. Manual reverse stop (MRS) for efficient operation. LED display for displaying tool data. Multi-function LED for maintenance display, battery charging status and data transfer via USB adapter. Environmentally friendly hydraulic oil, rapidly biodegradable.

This text is machine translated.

Scope of delivery

  • Bosch battery 18 V / 5.0 Ah, Li-Ion (RALB2EU)
  • Bosch charger for 18 V Li-ion batteries (LGLB1EU)
  • Bluetooth remote control (BTC3)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.