• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ESM50ISM ESM50ISM Cordless hydraulic cutter 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head shape: Scissors open
  • Cutting force 38 kN
  • Cutting time: 8 s to 10 s (depending on material thickness)
Product type

Cordless hydraulic cutter

Manufacturer part #

ESM50ISM

Wire hardness diameter (max.)

50 mm

Weight

3.1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430631 Klauke ESM50ISM ESM50ISM Cordless hydraulic cutter 50 mm

Description

VDE battery-hydraulic cutting tool Ø 50 mm for copper and aluminum cables (also fine-wired). Very high cutting capacity thanks to innovative cutting geometry. All tool data in view thanks to display and ippress APP, battery system: Makita, easy reading of all data by means of bloom, open head, rotatable, simple and safe: One-button operating concept for controlling all tool functions, fatigue-free working through balanced center of gravity, LED for working area lighting, simple and safe: Automatic rewind after complete work, manual return stop (MRS) for efficient work, always ready to use thanks to battery status and service display, suitable for Cu- and Al-cable (multi- and fine-wired) also armed cables

This text is machine translated.

Scope of delivery

  • Makita battery 18 V / 1.5 Ah, Li-ion (RAL1)
  • Makita quick charger for 18 V Li-ion batteries (LGL1)
  • Plastic case (KKESM50IS)

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.