• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke Hydraulic safety cutting device with foot pump SSGG85

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hydraulic safety cutting device with foot pump

  • Two-stage hydraulics
  • Manual reverse if required
  • Cutting head with quick coupling, rotatable by 360°

Technical specifications

  • Operating pressure 625 bar
  • Head shape: Closed
Max. blade diameter

85 mm

Weight

16 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430942 Klauke Hydraulic safety cutting device with foot pump SSGG85

Description

BG-tested safety cutting equipment for cutting live Cu/Al cables without steel reinforcement with nominal voltage up to 60 kV in the event of a fault. Single-conductor cables without steel reinforcement can be cut safely under voltage up to 110 kV/60Hz. Cutting head with quick coupling, rotatable by 360°. Two-stage hydraulics. Manual return as required, also in the high pressure range.

This text is machine translated.

Scope of delivery

  • Hydraulic safety hose, 10 m
  • PG set (EG1)
  • Steel sheet box (MKSSG)