• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke IS503 IS503 Insert 0.1 up to 1 mm² Suitable for brand (pliers) Klauke

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Press form: Oval press
Product type

Insert

Manufacturer part #

IS503

Crimp area AWG

26 up to 17 awg

Crimp area (min.)

0.1 mm²

Crimp area (max.)

1 mm²

Crimp area AWG (min.)

17 awg

Crimp area AWG (max.)

26 awg

Suitable for

Klauke

Crimp area

0.1 up to 1 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430748 Klauke IS503 IS503 Insert 0.1 up to 1 mm² Suitable for brand (pliers) Klauke

Description

Suitable for insulated cable connections, double crimping.

This text is machine translated.