• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K06 Squeezer Spade terminals 6 up to 120 mm²

Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Klauke K06 Squeezer Spade terminals 6 up to 120 mm²

  • Unique with extra large crimping area
  • Hexagonal crimping
  • Fast, safe and synchronous cross-section adjustment
  • Ergonomic design
  • Extremely light and sturdy

Technical specifications

Product type

Squeezer

Range of uses

Spade terminals

Suitable for

Ferrules

Crimp area

6 up to 120 mm²

Crimp area (min.)

6 mm²

Crimp area (max.)

120 mm²

Suitable for

Klauke

Weight

2.6 kg

Description

Crimping tool for spade connectors and normal connector, 6-120 mm². Power-saving and maintenance-free mechanical drive. With revolving dies. Accurate cross section assignment due to permanent marking on dies. For spade connectors and regular connectors.

This text is machine translated.

Features

  • With revolving dies
  • Simple and safe: Precise cross-section assignment through permanent marking on the profiled discs