• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K1011E K1011E Cutting head 26 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting head

Manufacturer part #

K1011E

Wire hardness diameter (max.)

26 mm

Weight

0.4 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429500 Klauke K1011E K1011E Cutting head 26 mm

Description

For hand cutting tool K101/1 and K105/1. For aluminum and copper cables up to 26mm diameter.

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.