• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K1051 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 26 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

K1051

Suitable for

Single/multi-core aluminium and copper cables

Length

520 mm

Wire hardness diameter (max.)

26 mm

Weight

1.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553979 Klauke K1051 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 26 mm

Description

Tool with extendable telescopic handles. Optimal leverage ratio. Also for fine-wired conductors such as VDE 0295 class 5. Two-handed operation. Cutting head can be exchanged on site. Roughened handles for safe working. Continuously adjustable in length from 350 mm to 520 mm.

This text is machine translated.

Hints

Not suitable for cutting steel or steel wire.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.