Klauke K32 Squeezer Ferrules, Twin ferrules 0.14 up to 10 mm²
Unique long life
Automatic cross-section adjustment makes a crimp profile for all cross-sections
TWIST-it Press insert for more flexibility and safety
Lockable press insert for error prevention
Extremely small, light and ergonomic
Technical specifications
Product type
Squeezer
Range of uses
Ferrules
Twin ferrules
Crimp area
0.14 up to 10 mm²
Crimp area (min.)
0.14 mm²
Crimp area (max.)
10 mm²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209108 Klauke K32 Squeezer Ferrules, Twin ferrules 0.14 up to 10 mm²
Description
A crimp profile for cross-sections of 0.14 - 10 mm² through automatic cross-section adjustment. Suitable for box terminals. Spring-supported tool opening. With locking device for evenly controlled crimping results. Sleeve insertion from front (front pressing). Ergonomic handles. Handles with sliding protection.
This text is machine translated.
Features
Quick change between insertion of sleeves from front and side sleeve insertion
Serrated crimp inserts for optimal extraction values of the crimp connection
With locking device for evenly controlled crimping results
With safety eyelet for attaching a safety cable
Ergonomic design with a small hand opening angle and balanced weight
suitable for
Push-in, spring clamp and screw technology
Description
A crimp profile for cross-sections of 0.14 - 10 mm² through automatic cross-section adjustment. Suitable for box terminals. Spring-supported tool opening. With locking device for evenly controlled crimping results. Sleeve insertion from front (front pressing). Ergonomic handles. Handles with sliding protection.
This text is machine translated.
Features
Quick change between insertion of sleeves from front and side sleeve insertion
Serrated crimp inserts for optimal extraction values of the crimp connection
With locking device for evenly controlled crimping results
With safety eyelet for attaching a safety cable
Ergonomic design with a small hand opening angle and balanced weight