Pressing tool for wire-end sleeves from 0.5-50mm² with interchangeable inserts
Wide cross-section range from 0.5 - 50 mm²
A crimp profile for all common conductors
Quick and easy replacement of the crimp inserts
Less crimping due to optimal usage width
Technical specifications
Product type
Squeezer
Range of uses
Ferrules
Suitable for
Ferrules
Crimp area
0.5 up to 50 mm²
Crimp area (min.)
0.5 mm²
Crimp area (max.)
50 mm²
Suitable for
Klauke
Weight
657 g
Features
incl. exchangeable crimp insets
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209116 Klauke K507WF Squeezer Ferrules 0.5 up to 50 mm² incl. exchangeable crimp insets
Description
Quick-change, tool-free crimp inserts. No adjustment required thanks to special fixing system. Additional crimp inserts integrated in the handle With locking device for even crimping results. An adjusting disk compensates the natural wear of the pressing tool. Delivery: Press insert for wire-end sleeves, 0.5 - 6 mm², press insert for wire-end sleeves, 10 - 25 mm², press insert for wire-end sleeves, 35 - 50 mm².
This text is machine translated.
Features
With locking device for evenly controlled crimping results
Adjustment wheel for balancing the natural tool wear
Optional available crimp insert for twin cable end sleeves
Description
Quick-change, tool-free crimp inserts. No adjustment required thanks to special fixing system. Additional crimp inserts integrated in the handle With locking device for even crimping results. An adjusting disk compensates the natural wear of the pressing tool. Delivery: Press insert for wire-end sleeves, 0.5 - 6 mm², press insert for wire-end sleeves, 10 - 25 mm², press insert for wire-end sleeves, 35 - 50 mm².
This text is machine translated.
Features
With locking device for evenly controlled crimping results
Adjustment wheel for balancing the natural tool wear
Optional available crimp insert for twin cable end sleeves