• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL042190IS KL042190IS Side cutter 190 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of cut: 26 mm
  • Protective insulation 1000 V: Yes
  • VDE tested: Yes
  • Insulated: Yes
Product type

Side cutter

Manufacturer part #

KL042190IS

Length

190 mm

Wire hardness (max.) soft wire

2.0 mm

Wire hardness (max.) medium wire

1.0 mm

Weight

285 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430794 Klauke KL042190IS KL042190IS Side cutter 190 mm

Description

Induction-hardened precision blades for finest wires. Cuts soft wire, e.g. copper, aluminum, medium-hard wire e.g. nails, wire pin and hard wire e.g. wire rope, steel wire. Insulation range for single and multi-wired conductors: 1.5mm² and 2.5mm².

This text is machine translated.