• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL1007525IS VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective insulation 1000 V: No.
  • Insulated: Yes
  • Handle material: Plastic
  • Cap rotatable: No
  • With ball head: No.
Product type

Slotted screwdriver

Range of use

VDE

Blade width

2.5 mm

Blade thickness

0.4 mm

Size

2.5 mm

Blade length

75 mm

Material

Cromoly vanadium alloy

Material properties

burnished

Weight

22 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430607 Klauke KL1007525IS VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm

Description

VDE screwdriver for slotted screws, cross-hole in the grip, ergonomic 2-component grip for highest torque and best working comfort, suitable for slotted screws, grip head with roll protection, impact-resistant hard core, black tip for precise fitting.

This text is machine translated.