• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL110PH2IS KL110PH2IS VDE Phillips screwdriver PH 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective insulation 1000 V: Yes
  • Insulated: Yes
  • Design: Round
  • Square-drive/hexagonal: Hexagonal (hexagonal)
  • Handle design: 2 components
  • Handle material: Plastic
  • Surface treatment Blade: Sandblasted
  • Design: Straight
  • Precision model: No.
  • Drive square/hexagonal over the entire blade: No.
  • Low-spark version: No.
  • Anti-magnetic: Yes
  • Clamping device: No.
  • With roll protection: Yes
  • Cap rotatable: No
  • With impact cap: No.
  • Continuous blade: No.
Product type

Phillips screwdriver

Range of use

VDE

Size

PH 2

Blade length

100 mm

Length

100 mm

Blade type

Round

Material

Cromoly vanadium alloy

Material properties

burnished

Weight

80 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430039 Klauke KL110PH2IS KL110PH2IS VDE Phillips screwdriver PH 2 Blade length: 100 mm

Description

VDE screwdriver Phillips, PH2 Cross-hole in the grip, ergonomic 2-component grip for highest torque and best work comfort, suitable for Philips-PH-screws (Phillips), grip head with roll-off protection, impact-resistant hard core, black tip for precise fit.

This text is machine translated.

What kind of Phillips Keys are you looking for?