• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL130PM1IS KL130PM1IS VDE Phillips screwdriver 1 Blade length: 80 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective insulation 1000 V: Yes
  • Insulated: Yes
  • Design: Round
  • Square-drive/hexagonal: Hexagonal (hexagonal)
  • Handle design: 2 components
  • Handle material: Plastic
  • Surface treatment Blade: Sandblasted
  • Design: Straight
  • Precision model: No.
  • Drive square/hexagonal over the entire blade: No.
  • Low-spark version: No.
  • Anti-magnetic: Yes
  • Clamping device: No.
  • With roll protection: Yes
  • Cap rotatable: No
  • With impact cap: No.
  • Continuous blade: No.
Product type

Phillips screwdriver

Range of use

VDE

Size

1

Blade length

80 mm

Length

80 mm

Blade type

Round

Material

Cromoly vanadium alloy

Material properties

burnished

Weight

52 g

Downforce

Plus/Minus

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430608 Klauke KL130PM1IS KL130PM1IS VDE Phillips screwdriver 1 Blade length: 80 mm

Description

VDE screwdriver plus/minus, Z1. Plus/Minus blade for switching devices, transverse hole in grip, ergonomic 2-component grip for highest torque and best working comfort, grip head with roll protection, impact resistant hard core, black tip for precise fit.

This text is machine translated.

What kind of Phillips Keys are you looking for?