• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL14560IS VDE Allen wrench Spanner size (metric): 6 mm Blade length: 41 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective insulation 1000 V: No.
  • Insulated: Yes
  • Handle material: Plastic
  • Cap rotatable: No
  • With ball head: No.
Product type

Allen wrench

Range of use

VDE

Spanner size

6 mm

Blade length

41 mm

Length

110 mm

Blade Ø

6 mm

Material

Plastic

Downforce

Allen

Screwdriver features

insulated

Content

1 pc(s)

Size

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430666 Klauke KL14560IS VDE Allen wrench Spanner size (metric): 6 mm Blade length: 41 mm

Description

Screwdriver VDE-M-TEC for hexagonal nuts size 6. With socket wrench - immersion depth approx. 41 mm - optimal for deep-seated screws and nuts. With spring-loaded magnet body.

This text is machine translated.