• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke KL340 Bit set 1/4" (6.3 mm) incl. bit holder

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade length 25 mm
Product type

Bit set

Downforce

1/4" (6.3 mm)

Blade width

5.5 mm

Blade thickness

1.0 mm

Size

PZ 1

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Plastic

Features

incl. bit holder

Weight

75 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429631 Klauke KL340 Bit set 1/4" (6.3 mm) incl. bit holder

Description

For DIN 3126 drive 1/4 inch (6.3). In sturdy plastic box. With 6 bits. Magnetic holder and bits 1.0 x 5.5 mm / 1.2 x 6.5 mm / PZ 1 / PZ 2 / PH 1 / PH 2.

This text is machine translated.

Scope of delivery

  • Bit 1.0 x 5.5 mm
  • Bit 1.2 x 6.5 mm
  • PZ 1 bit
  • PZ 2 bit
  • PH 1 bit
  • PH 2 bit
  • Magnetic holder

What kind of Bit sets are you looking for?